845-068-525-603

Heilind Number:EDA845-068-525-603
Manufacturer:EDAC
Manufacturer Number:845-068-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 68 positions in a single row, it ensures seamless communication within your electronic devices. The connector's durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating efficiently in a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it an essential component for streamlined PCB integration. Upgrade your systems with this green-colored connector, perfect for demanding industrial and commercial settings.