845-068-525-607

Heilind Number:EDA845-068-525-607
Manufacturer:EDAC
Manufacturer Number:845-068-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-607

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 68 positions with a single row configuration, ensuring efficient data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in our connector for superior performance in your electronic applications.