845-068-525-608

Heilind Number:EDA845-068-525-608
Manufacturer:EDAC
Manufacturer Number:845-068-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-608

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 68 positions, perfect for intricate circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your electronic projects with this essential component for seamless data transmission.