845-068-525-612

Heilind Number:EDA845-068-525-612
Manufacturer:EDAC
Manufacturer Number:845-068-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-612

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With 68 positions and a single row configuration, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy and precise PCB connections. Upgrade your setup with this essential component for enhanced performance and reliability.