845-068-525-802

Heilind Number:EDA845-068-525-802
Manufacturer:EDAC
Manufacturer Number:845-068-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring two rows for efficient signal transmission, this connector boasts a total of 68 positions for seamless integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure alignment. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB connectivity with this essential component.