845-068-525-804

Heilind Number:EDA845-068-525-804
Manufacturer:EDAC
Manufacturer Number:845-068-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile 68-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a durable UL 94V-0 Diallyl Phthalate housing. The copper alloy contact material ensures reliable performance, while the 3 A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various applications. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and efficient connectivity. Upgrade your systems with this essential component, ideal for a range of projects in the electronics industry.