845-068-525-808

Heilind Number:EDA845-068-525-808
Manufacturer:EDAC
Manufacturer Number:845-068-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-808

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, it features 68 positions for seamless integration within your system. The green color and UL 94V-0 Diallyl Phthalate housing material ensure both functionality and aesthetics. With a straight mount orientation and a pitch of .1 inch, installation is a breeze. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and efficiency for optimal performance in your projects.