845-068-525-812

Heilind Number:EDA845-068-525-812
Manufacturer:EDAC
Manufacturer Number:845-068-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-525-812

Detailed Description

Elevate your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions across two rows, ensuring efficient data transfer. Crafted with precision, the housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. The copper alloy contact material and 3A amperage rating provide reliable power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Upgrade your setup with this essential component for superior performance and connectivity.