845-068-540-101

Heilind Number:EDA845-068-540-101
Manufacturer:EDAC
Manufacturer Number:845-068-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and 68-position configuration offer optimal versatility for your projects. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring long-lasting performance. With a compact pitch of .1 inch and row spacing of .2 inch, it enables efficient data transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliability even in challenging environments. Upgrade your setup with this essential component for seamless and efficient data transfer.