845-068-540-102

Heilind Number:EDA845-068-540-102
Manufacturer:EDAC
Manufacturer Number:845-068-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-102

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector. Designed for seamless integration, this connector boasts 68 positions in a single row, ensuring efficient data transmission. Crafted with copper alloy contacts and housed in UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic assemblies with this high-performance connector, ideal for applications requiring reliable and fast data exchange.