845-068-540-104

Heilind Number:EDA845-068-540-104
Manufacturer:EDAC
Manufacturer Number:845-068-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-104

Detailed Description

Enhance your PCB connectivity with this high-performing, straight-mount Card Edge Connector. Designed for optimal functionality, it features 68 positions with a single row layout, perfect for streamlined installations. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. Crafted with precision, the connector boasts copper alloy contacts for efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Elevate your electronic projects with this essential component, a must-have for any professional or DIY enthusiast.