845-068-540-108

Heilind Number:EDA845-068-540-108
Manufacturer:EDAC
Manufacturer Number:845-068-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions, ensuring ample connectivity for your devices. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any environment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic systems. Perfect for professionals in the technology industry, this connector is a must-have for efficient and secure PCB connections.