845-068-540-201

Heilind Number:EDA845-068-540-201
Manufacturer:EDAC
Manufacturer Number:845-068-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows and 68 positions, ensuring efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing reliable performance in various environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliable functionality. Ideal for a wide range of applications, this connector is a must-have for any electronic project.