845-068-540-203

Heilind Number:EDA845-068-540-203
Manufacturer:EDAC
Manufacturer Number:845-068-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-203

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector is not only visually striking but also delivers optimal functionality with a 3A amperage. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments, while copper alloy contact material guarantees efficient conductivity. With two rows and 68 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment, and its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for robust electronic applications. Explore our range of connectors to elevate your PCB connectivity solutions.