845-068-540-204

Heilind Number:EDA845-068-540-204
Manufacturer:EDAC
Manufacturer Number:845-068-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-204

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows and a total of 68 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mounting orientation, it provides easy integration into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.