845-068-540-208

Heilind Number:EDA845-068-540-208
Manufacturer:EDAC
Manufacturer Number:845-068-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-208

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a spacing of 0.2 inches, accommodating up to 68 positions for extensive functionality. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable and efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and protection. With a pitch of 0.1 inches, it offers precision in PCB connections. Its straight mount orientation and green color make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance for seamless board-to-board connectivity.