845-068-540-212

Heilind Number:EDA845-068-540-212
Manufacturer:EDAC
Manufacturer Number:845-068-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a dual-row layout with 68 positions, ensuring reliable and efficient data transfer. The connector's housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its copper alloy contacts provide excellent conductivity, while an amperage rating of 3A supports high-power applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial environments. Upgrade your connectivity solutions with this essential component.