845-068-540-402

Heilind Number:EDA845-068-540-402
Manufacturer:EDAC
Manufacturer Number:845-068-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-402

Detailed Description

Enhance your PCB connectivity with our 68-position Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in a range of environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and compact design make it ideal for space-constrained applications. Each connector offers 3A of amperage and is crafted with high-quality Copper Alloy contacts for efficient power transmission. With a pitch of .1 in and row spacing of .2 in, it facilitates seamless PCB connections. Elevate your electronic designs with this essential component.