845-068-540-403

Heilind Number:EDA845-068-540-403
Manufacturer:EDAC
Manufacturer Number:845-068-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-403

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 68 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable power delivery with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers robust performance in various environmental conditions. Its straight mount orientation further simplifies installation, making it a versatile choice for a wide range of applications. Trust in its quality and efficiency to streamline your PCB connections.