845-068-540-404

Heilind Number:EDA845-068-540-404
Manufacturer:EDAC
Manufacturer Number:845-068-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-404

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring 68 positions in a single row, it ensures efficient data transfer in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environmental conditions, with an operating temperature range from -40 to 105 °C. Crafted with copper alloy contacts, it offers optimal conductivity for seamless power delivery. The compact design, with a pitch of .1 in and row spacing of .2 in, facilitates easy installation on your PCBs. With a straight mount orientation, it's perfect for space-saving configurations. Elevate your electronic projects with this essential connector.