845-068-540-407

Heilind Number:EDA845-068-540-407
Manufacturer:EDAC
Manufacturer Number:845-068-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-407

Detailed Description

Enhance your PCB connection efficiency with this high-quality Board To Board PCB Connector. Featuring a single row design with 68 positions, it ensures seamless electrical transfer for your devices. The durable housing material, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. Its copper alloy contacts and 3A amperage rating provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.