845-068-540-408

Heilind Number:EDA845-068-540-408
Manufacturer:EDAC
Manufacturer Number:845-068-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-408

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 68 positions in a single row, ensuring seamless communication between your PCBs. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Trust in its straight mount orientation for easy installation, and elevate your connectivity solutions with this essential component.