845-068-540-502

Heilind Number:EDA845-068-540-502
Manufacturer:EDAC
Manufacturer Number:845-068-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a vibrant green hue, it adds a pop of color to your setup while offering superior functionality. With a robust amperage of 3 A and durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance in various environments. Featuring two rows and 68 positions, it facilitates seamless data transmission on your PCB. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's easy to install for professionals and DIY enthusiasts alike. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.