845-068-540-503

Heilind Number:EDA845-068-540-503
Manufacturer:EDAC
Manufacturer Number:845-068-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-503

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers exceptional durability and reliability with its UL 94V-0 Diallyl Phthalate housing. The connector boasts two rows and 68 positions, allowing for seamless data transmission. Crafted with copper alloy contacts, it ensures efficient conductivity. Its .1-inch pitch and .2-inch row spacing enable easy installation on your circuit board. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its superior quality for all your connectivity needs.