845-068-540-504

Heilind Number:EDA845-068-540-504
Manufacturer:EDAC
Manufacturer Number:845-068-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 68 positions across two rows, it ensures seamless and reliable data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, Copper Alloy, further enhances connectivity. Designed for straight mount orientation, it provides easy integration into PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.