845-068-540-507

Heilind Number:EDA845-068-540-507
Manufacturer:EDAC
Manufacturer Number:845-068-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-507

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a double-row configuration with 68 positions and a 0.1-inch pitch, it ensures efficient signal transmission and connectivity. Crafted with precision, the connector guarantees durability and reliability, with housing material made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy. Its straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it offers robust performance in various environments. Upgrade your electronic systems with this top-of-the-line connector, a must-have for professionals in the field.