845-068-540-603

Heilind Number:EDA845-068-540-603
Manufacturer:EDAC
Manufacturer Number:845-068-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-603

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Engineered for seamless integration, this connector boasts 68 positions in a single row, ensuring efficient data transmission. With a compact .1 inch pitch and .2 inch row spacing, it offers precise alignment for seamless PCB assembly. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity and longevity. Designed for straight mount orientation, it simplifies installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for even the most demanding environments. Upgrade your connectivity solutions with this essential component.