845-068-540-604

Heilind Number:EDA845-068-540-604
Manufacturer:EDAC
Manufacturer Number:845-068-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a robust housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers both durability and aesthetics. With a single row design and 68 positions, it allows for seamless and efficient connections on your PCB. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation, 3A amperage, and .1-inch pitch make it easy to install and use. Perfect for professionals and hobbyists alike, this connector is a must-have in any electronic toolkit.