845-068-540-608

Heilind Number:EDA845-068-540-608
Manufacturer:EDAC
Manufacturer Number:845-068-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-608

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring 68 positions in a single row, this connector offers seamless and reliable connectivity for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for various industrial applications. Trust in our connector for efficient and secure board-to-board connections.