845-068-540-612

Heilind Number:EDA845-068-540-612
Manufacturer:EDAC
Manufacturer Number:845-068-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-612

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 68 positions in a single row configuration, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a straight mount orientation, it's easy to install, while the copper alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.