845-068-540-802

Heilind Number:EDA845-068-540-802
Manufacturer:EDAC
Manufacturer Number:845-068-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 68 positions, it offers ample connectivity options for your devices. The copper alloy contacts ensure reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in automotive, industrial, and consumer electronics. Its straight mount orientation allows for easy installation on your PCB, guaranteeing a secure and stable connection. Upgrade your electronic projects with this essential component, meeting all industry standards for quality and performance.