845-068-540-803

Heilind Number:EDA845-068-540-803
Manufacturer:EDAC
Manufacturer Number:845-068-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-803

Detailed Description

Enhance connectivity and streamline your PCB setup with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, each positioned with precision at a pitch of .1 inches and a row spacing of .2 inches, you can achieve seamless data transmission with ease. Offering a total of 68 positions, this connector supports efficient signal transfer between boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse industrial settings. Upgrade your electronic systems with this essential component for enhanced functionality and performance.