845-068-540-804

Heilind Number:EDA845-068-540-804
Manufacturer:EDAC
Manufacturer Number:845-068-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless signal transmission, this connector features 68 positions in two rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Its straight mount orientation suits a variety of configurations, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for professional and DIY projects alike, this connector is a must-have for any hardware enthusiast.