845-068-540-807

Heilind Number:EDA845-068-540-807
Manufacturer:EDAC
Manufacturer Number:845-068-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various applications. With two rows and a total of 68 positions, this connector offers ample room for seamless interconnection. The copper alloy contact material guarantees efficient and stable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise mounting on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Choose this connector for superior performance in your electronic projects.