845-068-540-808

Heilind Number:EDA845-068-540-808
Manufacturer:EDAC
Manufacturer Number:845-068-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-540-808

Detailed Description

Enhance connectivity with our high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and efficient power transmission. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable conductivity. Boasting 68 positions across 2 rows, with a .1-inch pitch and .2-inch row spacing, it offers versatile compatibility for various PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this connector for seamless and durable board-to-board connections.