845-068-541-101

Heilind Number:EDA845-068-541-101
Manufacturer:EDAC
Manufacturer Number:845-068-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 68 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105°C. With a straight mount orientation, it offers a secure fit for your electronic components. Crafted with copper alloy contacts, it provides excellent conductivity, while the .2-inch row spacing allows for easy installation. Trust in this connector for robust and dependable connections in your PCB assemblies.