845-068-541-103

Heilind Number:EDA845-068-541-103
Manufacturer:EDAC
Manufacturer Number:845-068-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sleek design and vibrant green color, it adds a touch of style to your setup. Made from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage and 68 positions offer ample power and connectivity options. With a pitch and row spacing of .1in and .2in respectively, it allows for seamless integration into your PCB layout. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic connections with this essential connector.