845-068-541-104

Heilind Number:EDA845-068-541-104
Manufacturer:EDAC
Manufacturer Number:845-068-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Boasting a sleek green design, it features 68 positions in a single row for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.