845-068-541-107

Heilind Number:EDA845-068-541-107
Manufacturer:EDAC
Manufacturer Number:845-068-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-107

Detailed Description

Easily connect circuit boards with our 68-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in a wide temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-power applications. Perfect for electronic projects, this green connector is a must-have for any PCB assembly.