845-068-541-108

Heilind Number:EDA845-068-541-108
Manufacturer:EDAC
Manufacturer Number:845-068-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 68 positions, guaranteeing optimal signal transmission. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB layout. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronics with this essential connector for seamless and reliable data transfer.