845-068-541-112

Heilind Number:EDA845-068-541-112
Manufacturer:EDAC
Manufacturer Number:845-068-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration with a pitch of .1 inch and 68 positions, it ensures efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a compact single-row design, it offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.