845-068-541-201

Heilind Number:EDA845-068-541-201
Manufacturer:EDAC
Manufacturer Number:845-068-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-201

Detailed Description

Enhance your electronic connections with our efficient Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 68 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity with this essential component.