845-068-541-202

Heilind Number:EDA845-068-541-202
Manufacturer:EDAC
Manufacturer Number:845-068-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visual appeal. With 68 positions spread across two rows, it offers ample connection possibilities, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Trust in its quality and efficiency for seamless data transfer and power distribution across your circuitry.