845-068-541-204

Heilind Number:EDA845-068-541-204
Manufacturer:EDAC
Manufacturer Number:845-068-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in challenging environments. With two rows of 68 positions, this connector offers ample space for seamless data transmission. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your PCB assembly with this essential component for efficient and reliable performance.