845-068-541-207

Heilind Number:EDA845-068-541-207
Manufacturer:EDAC
Manufacturer Number:845-068-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-207

Detailed Description

Enhance your electronic connections with this high-performance double-row board-to-board PCB connector. Designed for seamless integration, it boasts 68 positions with a .1-inch pitch, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each row is spaced .2 inches apart, allowing for efficient PCB layout. Crafted with copper alloy contacts, it ensures reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component for seamless connectivity.