845-068-541-212

Heilind Number:EDA845-068-541-212
Manufacturer:EDAC
Manufacturer Number:845-068-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a versatile component designed for seamless board-to-board integration. Featuring 68 positions and a 0.1-inch pitch, it ensures reliable signal transmission in high-density applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior durability and flame resistance. Copper alloy contacts guarantee optimal conductivity, while an amperage rating of 3A ensures efficient power delivery. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial environments. Elevate your electronic assemblies with this essential component, meticulously engineered for performance and longevity.