845-068-541-403

Heilind Number:EDA845-068-541-403
Manufacturer:EDAC
Manufacturer Number:845-068-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-403

Detailed Description

Enhance your PCB connectivity with our 68-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation and single row design simplify installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-tier connector.