845-068-541-412

Heilind Number:EDA845-068-541-412
Manufacturer:EDAC
Manufacturer Number:845-068-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-412

Detailed Description

Enhance your connectivity with our innovative green Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, offering optimal efficiency for your electronic projects. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable performance. The .1-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation simplifies PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.