845-068-541-502

Heilind Number:EDA845-068-541-502
Manufacturer:EDAC
Manufacturer Number:845-068-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability even in demanding environments. The connector offers two rows with a pitch of .1 inches, allowing for seamless integration on your PCB. With a contact material of Copper Alloy, it guarantees excellent conductivity for optimal performance. Boasting 68 positions, this connector facilitates extensive connectivity options. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industries. Upgrade your connectivity solutions with this versatile component.