845-068-541-503

Heilind Number:EDA845-068-541-503
Manufacturer:EDAC
Manufacturer Number:845-068-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-541-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Connector, designed for seamless and reliable data transmission. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any application. With a double-row configuration and 68 positions, it offers ample connectivity options for your PCB setup. The contact material, a sturdy Copper Alloy, guarantees excellent conductivity and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is achieved. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.